This shielded wirewound inductor has a 330 microhenry inductance rating with a 20% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 105 degrees Celsius. The inductor's maximum DC current rating is 0.12 amps, and its maximum DC resistance is 2.64 ohms. The inductor's core material is ferrite, and it is suitable for use in a variety of applications including power supply filtering and noise reduction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components SDC4430-331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components SDC4430-331M technical specifications.
| Product Length (mm) | 4.1 |
| Product Depth (mm) | 4.1 |
| Product Height (mm) | 3 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 2.64Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDC4430-331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.