
This surface mount fixed inductor features a wirewound technology with a shielded protection style and a ferrite core material. It has an inductance of 12uH with a tolerance of 20% and is tested at a frequency of 1KHz. The inductor can handle a maximum DC current of 0.44A with a maximum DC resistance of 0.36R. It operates within a temperature range of -25C to 105C.
Associated Components SDC5125-120M technical specifications.
| Product Length (mm) | 5.3 |
| Product Depth (mm) | 5.3 |
| Product Height (mm) | 1.25 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 0.36Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDC5125-120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.