
This shielded wirewound inductor has a product length of 5.3mm, depth of 5.3mm, and height of 1.25mm. It is designed for surface mount applications and features a ferrite core material. The inductor has an inductance of 6.2uH with a tolerance of 20% and is tested at 100KHz. It can handle a maximum DC current of 0.72A and has a maximum DC resistance of 0.185. The operating temperature range is from -25C to 105C.
Associated Components SDC5125-6R2M technical specifications.
| Product Length (mm) | 5.3 |
| Product Depth (mm) | 5.3 |
| Product Height (mm) | 1.25 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.185Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDC5125-6R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.