This shielded wirewound inductor features a ferrite core and a tolerance of 20%. It has an inductance of 150uH and is designed for surface mount applications. The inductor is rated for a maximum DC current of 0.13A and a maximum DC resistance of 5.32. It operates within a temperature range of -25C to 105C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components SDD3125-151M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components SDD3125-151M technical specifications.
| Product Length (mm) | 3.4 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 2.7 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 5.32Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDD3125-151M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.