This shielded wirewound inductor features a ferrite core and is designed for surface mount applications. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The inductor has a tolerance of 20% and an inductance test frequency of 100K. It can handle a maximum DC current of 1.56A and has a maximum DC resistance of 0.051 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components SDD3125-1R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components SDD3125-1R2M technical specifications.
| Product Length (mm) | 3.4 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 2.7 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.56A |
| Max DC Resistance | 0.051Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDD3125-1R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.