This shielded wirewound inductor has a product length of 15mm, depth of 13mm, and height of 6mm. It is designed for surface mount applications and features a ferrite core material. The inductor has an inductance of 180uH with a tolerance of 20% and is tested at a frequency of 1KHz. It can handle a maximum DC current of 0.84A and has a maximum DC resistance of 0.4R. The operating temperature range is from -25C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components SDE1516-181M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components SDE1516-181M technical specifications.
| Product Length (mm) | 15 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 6 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.84A |
| Max DC Resistance | 0.4Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDE1516-181M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.