This surface mount fixed inductor is a wirewound, shielded device with a ferrite core. It has a maximum inductance of 27uH and a tolerance of 20%. The inductor is rated for a maximum DC current of 2A and a maximum DC resistance of 0.1 ohms. It operates over a temperature range of -25C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Associated Components SDE1516-270M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Associated Components SDE1516-270M technical specifications.
| Product Length (mm) | 15 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 6 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.1Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDE1516-270M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.