This shielded wirewound inductor features a ferrite core and a surface mount package. It has an inductance of 470uH with a tolerance of 20% and is designed for operation at frequencies up to 1KHz. The inductor can handle a maximum DC current of 0.5A and has a maximum DC resistance of 0.9 ohms. It is rated for operation over the temperature range of -25C to 125C.
Associated Components SDE1516-471M technical specifications.
| Product Length (mm) | 15 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 6 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.9Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDE1516-471M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.