Ind Power 1uH 20% 1KHz Ferrite 2.7A T/R
Associated Components SDL-1R0M technical specifications.
| Type | Power |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.7A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SDL-1R0M to view detailed technical specifications.
No datasheet is available for this part.