Ind Power 56uH 10% 1KHz Ferrite 565mA T/R
Checking distributor stock and pricing after the page loads.
Associated Components SDL-560K technical specifications.
| Type | Power |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.565A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |