Ind Power 5.6uH 20% 1KHz Ferrite 1.75A T/R
Checking distributor stock and pricing after the page loads.
Associated Components SDL-5R6M technical specifications.
| Type | Power |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.75A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |