Ind Power Shielded 12uH 10% 1KHz 1.9A T/R
Associated Components SDS105-120K technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.9A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.