Ind RF 10uH 10% 1KHz 40 Ferrite 900mA
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.9A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |