Ind Power 330uH 20% 100KHz Ferrite 1.3A T/R
Checking distributor stock and pricing after the page loads.
Associated Components SH50-331M technical specifications.
| Type | Power |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.