Inductor Power Shielded Wirewound 0.15uH 30% 200KHz Ferrite 50A 0.0006Ohm DCR T/R
Associated Components SHC1308-R15Y technical specifications.
| Product Length (mm) | 13.46 |
| Product Depth (mm) | 12.95 |
| Product Height (mm) | 8 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 30% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 50A |
| Max DC Resistance | 0.0006Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SHC1308-R15Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.