This general purpose inductor features a nominal inductance of 0.15uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is designed for surface mount applications and has a maximum rated current of 24A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0005 |
| Rated Current-Max | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |