This surface mount inductor features a powdered alloy core and wirewound technology, with a maximum DC current of 26A and a maximum operating temperature of 125°C. The inductor has a tolerance of 20% and an inductance of 0.68uH, with a maximum DC resistance of 0.0014 ohms. It is suitable for surface mount applications and has a product length, depth, and height of 13.1mm, 13.1mm, and 5.6mm, respectively.
Associated Components SHCI1305-R68M technical specifications.
| Product Length (mm) | 13.1 |
| Product Depth (mm) | 13.1 |
| Product Height (mm) | 5.6 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Core Material | Powdered Alloy |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 26A |
| Max DC Resistance | 0.0014Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SHCI1305-R68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.