Inductor Power Shielded Bobbin Core 180uH 20% 1KHz Ferrite 0.85A 0.6Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.6Ohm |
| Product Length | 12.8mm |
| Height | 4.6mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |