The SHS1204-331M is a shielded ferrite inductor with a core material of ferrite and a bobbin core technology. It has an inductance of 330uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -40 to 125 degrees Celsius. It has a maximum DC current rating of 0.5A and a maximum saturation current of 0.5A. The inductor's maximum DC resistance is 0.98 ohms.
Checking distributor stock and pricing after the page loads.
Associated Components SHS1204-331M technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5(Typ)A |
| Maximum Saturation Current | 0.5(Typ)A |
| Max DC Resistance | 0.98Ohm |
| Product Length | 12.8mm |
| Height | 4.6mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.