Inductor Power Shielded Bobbin Core 330uH 20% 1KHz Ferrite 0.28A 2.62Ohm DCR Bulk/T/R
Checking distributor stock and pricing after the page loads.
Associated Components SHS703-331M technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 2.62Ohm |
| Product Length | 7.5mm |
| Height | 3.4mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.