Ind Power Shielded 12uH 20% 1.1A
Associated Components SHS707-120M technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 12uH |
| Tolerance | 20% |
| Maximum DC Current | 1.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.