This is a general purpose inductor with a nominal inductance of 33uH and a maximum rated current of 0.56A. It has a DC resistance of 0.332 Ohm and is shielded. The inductor is designed for power applications and has a package size of 4.7x4.7x3mm. It can operate over a temperature range of -40 to 105 degrees Celsius.
Associated Components SLP0403-330N technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.7 |
| Tolerance | 30 |
| Package Width | 4.7 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.332 |
| Rated Current-Max | 0.56 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components SLP0403-330N to view detailed technical specifications.
No datasheet is available for this part.