The SM1008-4R7K is a wirewound choke with an inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.175A and a maximum DC resistance of 2.3 ohms. The choke is unshielded and has a minimum quality factor of 30 and a minimum self-resonant frequency of 43 MHz. It is available in a 1008 case size with a product length of 2.7mm, height of 2mm, and product depth of 2.2mm. The operating temperature range is -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.175A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 43MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |