This 0.33uH wirewound choke features a 10% tolerance and is designed for applications requiring a maximum DC current of 0.4A and a maximum DC resistance of 0.6 ohms. The choke is constructed with unshielded protection style and has a minimum quality factor of 30 and a minimum self resonant frequency of 400M. It is available in a surface mount package with a case size of 1008 and dimensions of 2.7mm in length, 2mm in height, and 2.2mm in depth. The operating temperature range is from -25 to 85 degrees Celsius.
Associated Components SM1008-R33K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SM1008-R33K to view detailed technical specifications.
No datasheet is available for this part.