Choke Unshielded Wirewound 100uH 10% 1MHz 0.045A 15.6Ohm DCR 1206 T/R
Associated Components SM1206-101K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.045A |
| Max DC Resistance | 15.6Ohm |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SM1206-101K to view detailed technical specifications.
No datasheet is available for this part.