Choke Unshielded Wirewound 1uH 20% 1MHz 0.175A 0.64Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.175A |
| Max DC Resistance | 0.64Ohm |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |