This wirewound choke features an inductance of 4.7uH with a tolerance of 20%. It has a maximum DC current rating of 0.27A and a maximum DC resistance of 1.2R. The minimum self-resonant frequency is 31M. The choke is available in a 1210 case size with a product length of 3.5mm, height of 2.2mm, and product depth of 2.7mm. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 1.2Ohm |
| Minimum Self Resonant Frequency | 31MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |