Ind Chip Multi-Layer 1.2nH 0.3nH 100MHz 14 300mA T/R
Associated Components SMC0603-1N2S technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 0.0012uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 14 |
| Case Size | 0603 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.