The SMC0603-33NJ is a surface mount fixed inductor with a type of RF and multi-layer technology. It has an inductance of 0.033uH with a tolerance of 5% and is tested at a frequency of 100MHz. The maximum DC current is 0.3A. The inductor is housed in a 0603 case size and operates between -40°C and 85°C.
Associated Components SMC0603-33NJ technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 17 |
| Case Size | 0603 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.