Ind Chip 3.3nH 10% 100MHz 45 500mA T/R
Associated Components SMC0603-3N3K technical specifications.
| Type | RF |
| Inductance | 0.0033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Minimum Quality Factor | 45 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.