This surface mount fixed inductor has a nominal inductance of 0.0039uH and a minimum quality factor of 13. It operates at a maximum temperature of 85 degrees Celsius and a minimum temperature of -40 degrees Celsius. The inductor is shielded and has a rated current of 0.3A. It is designed for RF inductor applications and has a self-resonance frequency of 6000Hz.
Associated Components SMC0603-3N9J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 13 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components SMC0603-3N9J to view detailed technical specifications.
No datasheet is available for this part.