The SMC0603-47NJ is a 47nH general purpose RF inductor with a 5% tolerance and a maximum operating temperature of 85 degrees Celsius. It has a dual-ended terminal placement and is shielded. The inductor is rated for a maximum current of 0.3A and has a self-resonance frequency of 900 MHz. It is suitable for use in RF applications and is available in a surface mount package.
Associated Components SMC0603-47NJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 900 |
| Quality Factor-Min (at L-nom) | 17 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components SMC0603-47NJ to view detailed technical specifications.
No datasheet is available for this part.