The SMC0603-4N7J is a surface mount general purpose inductor with a nominal inductance of 4.7uH and a DC resistance of 0.16 ohms. It can handle a maximum current of 0.3A and operates at a test frequency of 100kHz. The inductor is shielded and has a self resonance frequency of 4000Hz. It is designed for use in RF applications and has a minimum quality factor of 13 at its nominal inductance. The inductor has a dual-ended terminal placement and is rated for operation between -40 and 85 degrees Celsius.
Associated Components SMC0603-4N7J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4000 |
| Quality Factor-Min (at L-nom) | 13 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components SMC0603-4N7J to view detailed technical specifications.
No datasheet is available for this part.