Ind Chip Multi-Layer 82nH 5% 100MHz 18 300mA T/R
Associated Components SMC0603-82NJ technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 18 |
| Case Size | 0603 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.