This 330uH ferrite wirewound inductor features a 20% tolerance and a maximum DC current of 0.3A. It has a product length of 12.95mm, a height of 3mm, and a product depth of 9.4mm. The inductor operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Associated Components SPI0802-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Product Length | 12.95mm |
| Height | 3mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.