Inductor Power Wirewound 22uH 20% 100KHz Ferrite 3.8A 0.04Ohm DCR T/R
Associated Components SPI1306-220M technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components SPI1306-220M to view detailed technical specifications.
No datasheet is available for this part.