Inductor Power Wirewound 470uH 20% 100KHz Ferrite 0.9A 0.82Ohm DCR T/R
Associated Components SPI1306-471M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.82Ohm |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.49mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.