The SPR-472K is a 3030 surface mount fixed inductor with a nominal inductance of 4700uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is dual-ended and not shielded, with a DC resistance of 9.66 ohms and a maximum rated current of 0.1A.
Associated Components SPR-472K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.62 |
| Tolerance | 10 |
| Package Width | 7.62 |
| Package Height | 9.398 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 9.66 |
| Rated Current-Max | 0.1 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.