This shielded power inductor features a ferrite core material with an inductance of 330uH and a tolerance of 20%. It can handle a maximum DC current of 0.9A and operates within a temperature range of -40 to 125C. The inductor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Associated Components SPS5022-331M technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.