This general purpose inductor is a surface mount component with a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 1.5 microhenries and a tolerance of 20%. The inductor is designed for high current applications and has a maximum rated current of 15 amps. It is shielded and has a DC resistance of 0.004 ohms.
Associated Components SQS50-1R5M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.004 |
| Rated Current-Max | 15 |
| Test Frequency | 0.1 |
| Manufacturer Series | SQS |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components SQS50-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.