This general purpose inductor features a nominal inductance of 1uH, a maximum operating temperature of 105 degrees Celsius, and a minimum operating temperature of -25 degrees Celsius. It has a rated current of 1.72A and a DC resistance of 0.045 ohms. The inductor is shielded and has a dual-ended terminal placement. It is suitable for use as a power inductor in various applications.
Associated Components SSI502-1R0Y technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 1.72 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.