The SSI502-3R9Y is a general purpose inductor with a nominal inductance of 3.9uH and a tolerance of 30%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is shielded and has a rated current of 0.88A. It is designed for surface mount applications and is available in a 2020 package type.
Associated Components SSI502-3R9Y technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.155 |
| Rated Current-Max | 0.88 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.