The SSI502-470Y is a 47uH general purpose inductor with a tolerance of 30% and a maximum operating temperature of 105C. It has a dual ended terminal placement and is rated for a maximum current of 0.28A. The inductor is shielded and has a DC resistance of 0.922 ohms. It is suitable for use as a power inductor and is available in a 2020 surface mount package.
Associated Components SSI502-470Y technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.922 |
| Rated Current-Max | 0.28 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.