The SSI502-680Y is a general purpose inductor with a nominal inductance of 68uH and a DC resistance of 1.3Ohm. It is rated for a maximum current of 0.24A and can operate within a temperature range of -25C to 105C. The inductor is shielded and features dual-ended terminals. It is designed for use as a power inductor in surface mount applications.
Associated Components SSI502-680Y technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.24 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.