This is a general purpose inductor with a nominal inductance of 5.6uH. It is designed for power inductor applications and has a maximum operating temperature of 125°C. The inductor is shielded and has a dual-ended terminal placement. It can handle a maximum current of 10A and has a DC resistance of 0.0072 ohms.
Associated Components STH18-5R6K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0072 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components STH18-5R6K to view detailed technical specifications.
No datasheet is available for this part.