The STI50-101K is a 100uH wirewound inductor with a powdered iron core, offering a 10% tolerance and a maximum DC current of 1.5A. It has a typical temperature rise of 40°C and a maximum operating temperature of 105°C. The inductor measures 22.86mm in length, 10.92mm in height, and 16.26mm in depth. It is designed for surface mount applications.
Associated Components STI50-101K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.5A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.135Ohm |
| Product Length | 22.86mm |
| Height | 10.92mm |
| Product Depth | 16.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components STI50-101K to view detailed technical specifications.
No datasheet is available for this part.