The STI50-270K is a 27uH power inductor with a 10% tolerance and a maximum DC current of 2.8A. It has a typical temperature rise of 40 degrees and a maximum DC resistance of 0.03 ohms. The inductor is available in a surface mount package with dimensions of 22.86mm in length, 10.92mm in height, and 16.26mm in depth. The operating temperature range is from -55 to 105 degrees Celsius.
Associated Components STI50-270K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.8A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.03Ohm |
| Product Length | 22.86mm |
| Height | 10.92mm |
| Product Depth | 16.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components STI50-270K to view detailed technical specifications.
No datasheet is available for this part.