This 330uH inductor features a powdered iron core and a wirewound construction. It has a 10% tolerance and is rated for a maximum DC current of 0.9A. The inductor measures 22.86mm in length and has a height of 10.92mm. It operates over a temperature range of -55°C to 105°C.
Associated Components STI50-331K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.9A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.4262Ohm |
| Product Length | 22.86mm |
| Height | 10.92mm |
| Product Depth | 16.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components STI50-331K to view detailed technical specifications.
No datasheet is available for this part.