The STI50-561K is a general purpose inductor with a nominal inductance of 560uH and a DC resistance of 0.56 Ohm. It is designed for surface mount applications and has a maximum rated current of 0.5A. The inductor operates within a temperature range of -55°C to 105°C and is not shielded. It is suitable for use as a power inductor.
Associated Components STI50-561K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components STI50-561K to view detailed technical specifications.
No datasheet is available for this part.