This 750uH wirewound inductor features a powdered iron core and a 10% tolerance. It can handle a maximum DC current of 0.4A and has a typical temperature rise of 40 degrees. The inductor's maximum DC resistance is 0.8312 ohms. It measures 22.86mm in length, 10.92mm in height, and 16.26mm in depth. Operating temperature range is from -55C to 105C.
Associated Components STI50-751K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 750uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.8312Ohm |
| Product Length | 22.86mm |
| Height | 10.92mm |
| Product Depth | 16.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components STI50-751K to view detailed technical specifications.
No datasheet is available for this part.